Reference Only

1422104

Multi-Conductor Cables PUR GRAY 22AWG 4 WIRES 4.8MM 300M L.

Manufacturer:

Mfr Part:
1422104

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
Number of Conductors3 Conductor
Cable Length1 m
Wire Gauge - AWG22 AWG
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating300 V
Product TypeMulti-Conductor Cables
SeriesSAC
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,180.65$1,180.65
Need more?