Reference Only

1422032

Multi-Conductor Cables BRAID PVC BLK 22AWG 3WIRES 5.2MM 100M L.

Manufacturer:

Mfr Part:
1422032

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors3 Conductor
Cable Length1 m
Wire Gauge - AWG22 AWG
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$354.01$354.01
$325.59$3,255.90
Need more?