Reference Only

1422022

Multi-Conductor Cables PVC - BLACK 24AWG 4WIRES 4.4MM 100M L.

Manufacturer:

Mfr Part:
1422022

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
Number of Conductors4 Conductor
Cable Length1 m
Wire Gauge - AWG24 AWG
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$211.99$211.99
Need more?