Reference Only

1420184

USB Cables / IEEE 1394 Cables VS-FSDB-IP20SDA/ 981/5,0 SCO.

Manufacturer:

Mfr Part:
1420184

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count5 Position
Connector End BUSB Type B, Mini
Connector End B Pin Count5 Position
GenderMale / Male
Wire Gauge - AWG26 AWG, 20 AWG
Cable Length5 m
Jacket ColorBlack
IP RatingIP20
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-FSDB-IP20SDA/981/5,0_SCO VSFSDBIP20SDA98150SCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.03$78.03
Need more?