Reference Only
1419976
Desktop & Rack Mount Panel Enclosures .
Datasheet
1419976 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Type | Chassis Cabinet | |
| Material | Aluminum Alloy | |
| Number of Rack Units | 3U | |
| Color | Gray | |
| Width | 482.6 mm | |
| Height | 132 mm | |
| Mounting Style | Rack Mount | |
| IP Rating | IP20 | |
| Depth | 220 mm | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $272.63 | $272.63 |
Need more?