Reference Only

1406119

Ethernet Cables / Networking Cables NBC-MS/ 2.0-94B/ FS SCO.

Manufacturer:

Mfr Part:
1406119

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Female
Cable Length2 m (6.562 ft)
Jacket ColorBlack
IP RatingIP67
Voltage Rating30 V
Current Rating2 A
Description/FunctionNetwork cable, Ethernet
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesSPEEDCON
SubcategoryCable Assemblies
Part # AliasesNBC-MS/_2,0-94B/FS_SCO_US NBCMS2094BFSSCOUS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.62$74.62
Need more?