Reference Only
1404906
Flat Cables VS-ASI-FC-PVC-UL-YE 100M.
Datasheet
1404906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Flat Cables | |
| Number of Conductors | 2 Conductor | |
| Cable Length | 100 m (328.084 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Maximum Operating Temperature | + 90 C | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-ASI-FC-PVC-UL-YE_100M VSASIFCPVCULYE100M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $872.41 | $872.41 |
Need more?