Reference Only
1400493
Multi-Conductor Cables SAC-5P-100,0-923.
Datasheet
1400493 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Shielded | |
| Number of Conductors | 4 Conductor | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 22 AWG, 24 AWG | |
| Jacket Color | Gray | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Stranding | 19 x 0.15 | |
| Voltage Rating | 300 V | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-5P-100,0-923 SAC5P1000923 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $644.35 | $644.35 |
Need more?