Reference Only
1382387
Current Transformers - Industrial PACT SPC-100-1A-D13.
Datasheet
1382387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 100 A | |
| Secondary Current Rating | 1 A | |
| Mounting Style | Free Hanging | |
| Accuracy Class | 0.5 % | |
| Power Rating | 0.2 VA | |
| Frequency Range | 50 Hz to 60 Hz | |
| Current Rating | 100 A | |
| Height | 35 mm | |
| Length | 22 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Termination Style | Wire Leads | |
| Width | 73 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.65 | $117.65 |
Need more?