Reference Only

1382384

Current Transformers - Industrial PACT SPC-50-1A-D13.

Manufacturer:

Mfr Part:
1382384

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating50 A
Secondary Current Rating1 A
Mounting StyleFree Hanging
Accuracy Class1
Power Rating0.2 VA
Frequency Range50 Hz to 60 Hz
Current Rating50 A
Height35 mm
Length22 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Termination StyleWire Leads
Width73 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.65$117.65
Need more?