Reference Only

1333195

USB Cables / IEEE 1394 Cables NBC-USB3.1-UCM/0,5-PVC/UCM.

Manufacturer:

Mfr Part:
1333195

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.2 Gen 1
Connector End AUSB Type C
Connector End A Pin Count24 Position
Connector End BUSB Type C
Connector End B Pin Count24 Position
GenderMale / Male
Cable Length0.5 m
Jacket ColorBlack
IP RatingIP20
Voltage Rating300 VAC
Data Rate10 Gb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.25$33.25
Need more?