Reference Only

1333138

USB Cables / IEEE 1394 Cables NBC-USB2.0-UAM/1,8-PVC/UAM.

Manufacturer:

Mfr Part:
1333138

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count9 Position
Connector End BUSB Type A
Connector End B Pin Count9 Position
GenderMale / Male
Cable Length1.8 m
Jacket ColorBlack
IP RatingIP20
Voltage Rating300 VAC
Data Rate10 Gb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.28$9.28
Need more?