Reference Only
1311005
End of Life
DIN Rail Mount Enclosures BC 53,6-KIT-U11-7035 + 2SPTA12
Datasheet
1311005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing Set | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 60.7 mm | |
| Width | 53.6 mm | |
| Height | 89.7 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Manufacturer | Phoenix Contact | |
| Type | Housing Set | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 60.7 mm | |
| Width | 53.6 mm | |
| Height | 89.7 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Clear | |
| Features | 2 PCB terminal blocks | |
| Housing Color | Black | |
| Product Type | Electrical Enclosures | |
| Product | Kits | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?