Reference Only
1310983
End of Life
DIN Rail Mount Enclosures UM-PRO-KIT-B122-L80-7035
Datasheet
1310983 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing Set | |
| Material | Polyamide (PA) | |
| Color | Gray (Light Gray) | |
| Length | 39.45 mm | |
| Width | 83.8 mm | |
| Height | 142.3 mm | |
| Type | Housing Set | |
| Material | Polyamide (PA) | |
| Color | Gray (Light Gray) | |
| Length | 39.45 mm | |
| Width | 83.8 mm | |
| Height | 142.3 mm | |
| Product Type | Electrical Enclosures | |
| Product | Kits | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?