Reference Only

1310939

DIN Rail Mount Enclosures UM-PRO-KIT-B108-L80-7035.

Manufacturer:

Mfr Part:
1310939

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing Set
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length39.45 mm
Width83.8 mm
Height127.8 mm
TypeHousing Set
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length39.45 mm
Width83.8 mm
Height127.8 mm
Product TypeElectrical Enclosures
ProductKits
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.76$11.76
Need more?