Reference Only

1308316

Plug-in Relays .

Manufacturer:

Mfr Part:
1308316

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPlug-in Relays
ProductPower Relays
TypeSingle Relay
Coil Voltage120 VAC
Relay Contact FormDPDT
Contact TerminationSolder Lug
Mounting StylePanel Mount
Switching Voltage250 VAC/250 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance6.4 kOhms
Coil Current10 mA
Contact MaterialSilver Nickel
Height34 mm
Length31.1 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width13 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.99$89.90
Need more?