Reference Only

1291186

Signal Conditioners & Signal Converters .

Manufacturer:

Mfr Part:
1291186

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeSolenoid Driver
Number of Channels2 Channel
Input TypeDigital
Output TypeDigital
Mounting StyleDIN Rail
Supply Voltage - Min18 VDC
Supply Voltage - Max31.2 VDC
Termination StylePush-In
Housing MaterialPolyamide (PA)
IP RatingIP20, IP30
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$243.63$243.63
Need more?