Reference Only
1290569
DIN Rail Mount Enclosures UCS HH 87-87 9005.
Datasheet
1290569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing Half Shell | |
| Material | Polycarbonate (PC) | |
| Length | 87 mm | |
| Width | 87 mm | |
| Height | 21.8 mm | |
| IP Rating | IP40 | |
| Type | Housing Half Shell | |
| Material | Polycarbonate (PC) | |
| Length | 87 mm | |
| Width | 87 mm | |
| Height | 21.8 mm | |
| IP Rating | IP40 | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.15 | $143.00 |
Need more?