Reference Only

1271965

EV Charging Cables CHARX T2HCI24-3AC32-2,0M2.

Manufacturer:

Mfr Part:
1271965

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length2 m
Current Rating2 A, 32 A
Voltage Rating30 VAC, 250 VAC
Number of Phases3 Phase
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDisodium 3,3'-[[1,1'-biphenyl]-4,4'-diylbis(azo)]bis(4-aminonaphthalene-1-sulphonate) (C.I. Direct R

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$390.00$390.00
Need more?