Reference Only
1212833
Obsolete
Wire Stripping & Cutting Tools CUTFOX-SE LM
Datasheet
1212833 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cutting Tools | |
| Type | Diagonal | |
| Description/Function | Electrician's diagonal cutter, angled design, with stripping and crimp area | |
| Color | Black | |
| Product Type | Wire Strippers & Cutters | |
| Series | CUTFOX-SE | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?