Reference Only
1212705
Wire Stripping & Cutting Tools WIREFOX-E 6SC 16-8 AWG Stripper.
Datasheet
1212705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Type | Self-Adjusting Cable Stripper | |
| Description/Function | Self adjusting cable stripping tool, especially for rubber and silicone insulations | |
| Color | Black, Green | |
| For Use With | Insulated cables and conductors | |
| Product Type | Wire Strippers & Cutters | |
| Series | WIREFOX | |
| Subcategory | Tools | |
| Part # Aliases | WIREFOX-E_6SC WIREFOXE6SC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.06 | $126.06 |
Need more?