Reference Only
1212554
Screwdrivers, Nut Drivers & Socket Drivers SF-SLIC 1,2X7,0-125.
Datasheet
1212554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Screwdriver | |
| Size | 1.2 mm x 7 mm x 125 mm | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | SF-SLIC | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | SF-SLIC_1,2X7,0-125 SFSLIC12X70125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.55 | $165.50 |
Need more?