Reference Only

1212492

Pliers & Tweezers MICROFOX-PC.

Manufacturer:

Mfr Part:
1212492

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPliers & Tweezers
ProductPliers
TypeNeedle Nose
Jaw/Tip Style45 deg Angle
Size120 mm
Description/FunctionElectronic needle nose pliers
FeaturesSmooth grip with opening spring
Grip TypeInsulated
Product TypePliers & Tweezers
SeriesMICROFOX
SubcategoryTools
TradenameTOOL fox
Part # AliasesMICROFOX-PC MICROFOXPC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8203206030
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.21$54.21
Need more?