Reference Only
1206463
Screwdrivers, Nut Drivers & Socket Drivers SZK PZ-2.
Datasheet
1206463 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Type | Screwdriver | |
| Size | 100 mm | |
| Description/Function | Fully insulated screwdriver | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | TOOL fox | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | SZK_PZ2_VDE SZKPZ2VDE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.04 | $22.04 |
Need more?