Reference Only
1206447
Screwdrivers, Nut Drivers & Socket Drivers SZK PZ-0.
Datasheet
1206447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Screwdriver | |
| Size | 80 mm | |
| Description/Function | Fully insulated screwdriver | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | TOOL fox | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | SZK_PZ0_VDE SZKPZ0VDE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.70 | $12.70 |
Need more?