Reference Only
1206285
Bench Top Tools PPS TABLE.
Datasheet
1206285 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Product | Accessories & Replacement Parts | |
| Height | 50 mm | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | PPS_TABLE PPSTABLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203406000 |
| TARIC | 8203400000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---