Reference Only
1204151
Obsolete
Screwdrivers, Nut Drivers & Socket Drivers ASD BIT 0.6X3.5X 50/SG
Datasheet
1204151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Description/Function | Graded tool bits for test socket screw | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Size | 3.5 mm x 50 mm | |
| Subcategory | Tools | |
| Type | Screwdriver Tool Bits | |
| Part # Aliases | ASD_BIT_0_6X3_5X_50/SG ASDBIT06X35X50SG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?