Reference Only

1199679

Wire Labels & Markers E-WML 14 (25X19)R.

Manufacturer:

Mfr Part:
1199679

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductLabels
TypeWire Wrap Label
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Length63.5 mm
Width25.4 mm
SeriesE-WML
Maximum Temperature+ 80 C
Minimum Temperature- 40 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
TradenameTHERMOMARK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$300.00$300.00
Need more?