Reference Only

1197405

Sensor Junction Blocks .

Manufacturer:

Mfr Part:
1197405

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeM8
Number of Ports4 Port
Home Run Connector TypeM12
Home Run Number of Pins3 Pin
Voltage Rating24 VDC
Current Rating4 A
CodingA Coded
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8537109899
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.04$93.04
Need more?