Reference Only

1192106

Ethernet Cables / Networking Cables NBC-M12MS/30,0-94L/M12MS.

Manufacturer:

Mfr Part:
1192106

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length30 m (98.425 ft)
Jacket ColorBlue (Teal)
Wire Gauge - AWG24 AWG
CodingA Coded
IP RatingIP65
Voltage Rating48 VAC, 60 VDC
Current Rating2 A
Housing MaterialPolyethylene (PE)
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$269.51$269.51
Need more?