Reference Only
1184146
Printers Thermomark Go.K.
Datasheet
1184146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Mobile Printers | |
| Type | Thermal | |
| Operating Supply Voltage | 100 VAC to 240 VAC | |
| Product Type | Printers | |
| Series | THERMOMARK | |
| Subcategory | Printers | |
| Tradename | THERMOMARK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443321050 |
| TARIC | 8443321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.75 | $168.75 |
Need more?