Reference Only
1164355
EV Charging Cables .
Datasheet
1164355 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 3 m | |
| Current Rating | 20 A | |
| Number of Phases | 3 Phase | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.00 | $12.00 |
Need more?