Reference Only

1157862

New Product
Signal Conditioners & Signal Converters .

Manufacturer:

Mfr Part:
1157862

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeIsolation Switch Amplifier
Mounting StyleDIN Rail
Termination StyleScrew
Housing MaterialPolybutylene Terephthalate (PBT)
Height109.81 mm
Length119.2 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width6.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$266.77$266.77
Need more?