Reference Only

1155996

Sensor Junction Blocks .

Manufacturer:

Mfr Part:
1155996

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypeM23
Home Run Number of Pins5 Pin
Voltage Rating48 VAC, 60 VDC
Current Rating4 A
CodingA Coded
Housing MaterialZinc
IP RatingIP65
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8537109899
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?