Reference Only
1155993
Sensor Junction Blocks .
Datasheet
1155993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M12 | |
| Number of Ports | 8 Port | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 5 Pin | |
| Cable Length | 5 m | |
| Cable Diameter | 11.6 mm | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Current Rating | 12 A | |
| Coding | A Coded | |
| Housing Material | Zinc | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8537109899 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?