Reference Only

1118021

Industrial Light Bars & Light Strips

Manufacturer:

Mfr Part:
1118021

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Light Bars & Light Strips
TypeLED Machine Light
Wavelength/Color Temperature5000 K
Length195 mm
Width35 mm
Supply Voltage - Min22 VDC
Supply Voltage - Max26 VDC
IP RatingIP54
Power Rating5 W
Current Rating208 mA
Connection MethodM12 Connector
Mounting StyleScew Mount
Height38.5 mm
Lamp TypeLED
Life60000 Hour
Maximum Operating Temperature+50 C
Minimum Operating Temperature0 C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405426000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?