Reference Only
1118015
Industrial Light Bars & Light Strips
Datasheet
1118015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Machine Light | |
| Wavelength/Color Temperature | 5000 K | |
| Length | 895 mm | |
| Width | 25 mm | |
| Supply Voltage - Min | 22 VDC | |
| Supply Voltage - Max | 26 VDC | |
| IP Rating | IP54 | |
| Power Rating | 18 W | |
| Current Rating | 750 mA | |
| Connection Method | M12 Connector | |
| Mounting Style | Screw Mount | |
| Height | 26.5 mm | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?