Reference Only
1116187
Heat Shrink Tubing & Sleeves .
Datasheet
1116187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black/Yellow | |
| Inside Diameter | 6.4 mm (0.252 in) | |
| Length | 1.8 m (5.906 ft) | |
| Length - mm | 1.8 m | |
| Material | Polyolefin (PO) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Sleeves | |
| Series | MM-WMS-2 | |
| Shrink Ratio | 2:1 | |
| Subcategory | Wire & Cable Management | |
| Type | Heat Shrink Sleeve |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9612101020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.96 | $52.96 |
Need more?