Reference Only

1116166

Wire Labels & Markers MM-WMTB HF (40X12)R C1 WH/BK.

Manufacturer:

Mfr Part:
1116166

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
FeaturesCable Marker Roll
MaterialPolyurethane (PUR)
ColorBlack, White
Length60 mm
Width11.55 mm
SeriesMM-WMTB
Maximum Temperature+ 80 C
Minimum Temperature- 25 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.95$69.95
Need more?