Reference Only

1116052

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
1116052

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeAdhesive
MaterialPolyester
ColorBlack, Yellow
Width10 mm
Length8 m
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesMM-EML
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.21$30.21
Need more?