Reference Only
1109547
Plug-in Relays .
Datasheet
1109547 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Plug-in Relays | |
| Product | Industrial Relays | |
| Type | Single Relay | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2PDT | |
| Contact Termination | Solder Lug | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC/250 VDC | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Current | 63 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $61.70 |
Need more?