Reference Only
1109000
New Product
Switch Contact Blocks / Switch Kits .
Datasheet
1109000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | LED Modules | |
| Type | LED Module | |
| Designed for | 22 mm Illuminated Button | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Voltage Rating DC | 24 VDC to 240 VDC | |
| Packaging | Bulk | |
| Color | Blue | |
| Height | 40.2 mm | |
| Illumination | Illuminated | |
| Length | 23 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories | |
| Width | 9.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $30.30 |
Need more?