Reference Only

1108843

New Product
Buzzers & Audio Indicators - Industrial .

Manufacturer:

Mfr Part:
1108843

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBuzzers & Audio Indicators - Industrial
ProductBuzzers
TypeAcoustic Element
ToneBeep
Voltage Rating24 VAC to 240 VAC, 24 VDC to 240 VDC
Current Rating85 mA
Termination StylePush-In
Mounting StylePanel Mount
IP RatingIP40
Diameter29.6 mm
FeaturesHigh Sound Pressure
IlluminatedNon-Illuminated
Length42.46 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingBulk

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.07$13.07
$10.56$105.60
Need more?