Reference Only
1108842
New Product
Buzzers & Audio Indicators - Industrial .
Datasheet
1108842 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Acoustic Element | |
| Tone | Beep | |
| Voltage Rating | 24 VAC to 240 VAC, 24 VDC to 240 VDC | |
| Current Rating | 85 mA | |
| Termination Style | Push-In | |
| Mounting Style | Panel Mount | |
| IP Rating | IP40 | |
| Diameter | 29.6 mm | |
| Features | High Sound Pressure | |
| Illuminated | Non-Illuminated | |
| Length | 42.46 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.07 | $13.07 | |
| $10.56 | $105.60 |
Need more?