Reference Only

1108272

New Product
Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
1108272

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPST-NO
Voltage Rating AC5 VAC to 600 VAC
Voltage Rating DC5 VDC to 600 VDC
Current Rating10 A
Illumination ColorWhite
Termination StylePush-in
IP RatingIP66
Lamp TypeLED
Contact MaterialSilver Nickel
Height60.17 mm
Length46.92 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
PackagingBulk
Power Rating5 W
ProductPushbutton Switches
TypeFlat Button Switch
Width39.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.17$17.17
$14.56$145.60
Need more?