Reference Only
1108232
New Product
Pushbutton Switches - Industrial .
Datasheet
1108232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | ||
| Product | Pushbutton Switches | |
| Type | Flat Button Switch | |
| IP Rating | IP66 | |
| Actuator | Round | |
| Cap Color | Black | |
| Color | Black | |
| Contact Form | SPST | |
| Contact Material | Silver Nickel | |
| Height | 60.17 mm | |
| Illuminated | Non-Illuminated | |
| Length | 46.9 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Power Rating | 5 W | |
| Termination Style | Screw | |
| Width | 39.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.27 | $10.27 | |
| $8.42 | $84.20 | |
| $8.08 | $202.00 |
Need more?