Reference Only

1108219

New Product
Pushbutton Switches - Industrial .

Manufacturer:

Mfr Part:
1108219

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST-NO
Voltage Rating AC5 VAC to 600 VAC
Voltage Rating DC5 VDC to 600 VDC
Cap ColorYellow
Termination StyleScrew
IP RatingIP66
ColorYellow
Contact MaterialSilver Nickel
Height60.17 mm
Length46.9 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
PackagingBulk
Power Rating5 W
ProductPushbutton Switches
TypeFlat Button Switch
Width39.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.86$8.86
Need more?