Reference Only
1105212
Other Tools PPS COMPACT/CLAMP.
Datasheet
1105212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Other Tools | |
| Product | Clamps | |
| Type | Compact Clamp | |
| For Use With | Attaching the PPS Compact | |
| Description/Function | PPS Compact/Clamp | |
| Height | 125 mm | |
| Length | 231 mm | |
| Product Type | Hand Tools | |
| Series | TOOL fox | |
| Subcategory | Tools | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.18 | $54.18 |
Need more?