Reference Only
1105211
Bench Top Tools PPS COMPACT/SCALE- SET I/M.
Datasheet
1105211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Measuring Bar | |
| Description/Function | Accessories for Tools | |
| Height | 4.094 in | |
| Length | 3.51 ft | |
| Product Type | Bench Top Tools | |
| Series | PPS | |
| Subcategory | Tools | |
| Width | 2.913 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9017800000 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $262.65 | $262.65 |
Need more?