Reference Only

1080752

Ethernet Cables / Networking Cables NBC-M12MSX/2, 0-94F/M12FRX.

Manufacturer:

Mfr Part:
1080752

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
GenderFemale
Cable Length2 m (6.562 ft)
Jacket ColorBlue (Aqua)
Wire Gauge - AWG26 AWG
CodingX Coded
IP RatingIP67
Jacket MaterialRigid Polyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.02$120.02
Need more?